Surge Components VZH331M1VTR-1010S

VZH Series 330 uF 35 V Ø10x10mm Surface Mount Aluminum Electrolytic Capacitor
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components VZH331M1VTR-1010S.

IHS

Datasheet3 pages5 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.188
$ 0.241
$ 0.241
Stock
300
4,595,131
4,595,131
Authorized Distributors
2
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
469 mA
425 mA
425 mA
Height - Seated (Max)
-
10.4902 mm
10.4902 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components VZH331M1VTR-1010S provided by its distributors.

VZH Series 330 uF 35 V Ø10x10mm Surface Mount Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141
CAP ALUM 35V POLAR

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON