Surge Components VZH221M1HTR-1010CS

Capacitor Aluminum Electrolytic 50V 220 Uf 10 X 10.3 Mm SMD
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components VZH221M1HTR-1010CS.

IHS

Datasheet1 page8 years ago

Future Electronics

Inventory History

3 month trend:
-1.30%

Alternate Parts

Price @ 1000
$ 0.277
$ 0.228
$ 0.228
Stock
729
1,549,508
1,549,508
Authorized Distributors
1
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
469 mA
350 mA
350 mA
Height - Seated (Max)
-
10.0076 mm
10.0076 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-03-15
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Surge Components VZH221M1HTR-1010CS provided by its distributors.

CAPACITOR ALUMINUM ELECTROLYTIC 50V 220 UF 10 X 10.3 MM SMD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141
Aluminum Electrolytic Capacitor
CAP ALUM 220UF 20% 50V SMD

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON