Surge Components VZH221M1CTR-0607S

VZH Series 16 V 220 uF 105°C 6.3 x 7.7 mm SMT Aluminum Electrolytic Capacitor
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components VZH221M1CTR-0607S.

IHS

Datasheet3 pages5 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.098
$ 0.131
$ 0.131
Stock
1,288
550,383
550,383
Authorized Distributors
1
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
196 mA
145 mA
145 mA
Height - Seated (Max)
-
8.001 mm
8.001 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-03-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components VZH221M1CTR-0607S provided by its distributors.

VZH Series 16 V 220 uF 105°C 6.3 x 7.7 mm SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626
Aluminum Electrolytic Capacitor
CAP ALUM 220UF 16V 20% 2000LHRS 6.3 X 7.7

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON