Surge Components VZH101M1VTR-0810S

VZH Series 35 V 100 uF Ø8 x 10 mm 105°C SMT Aluminum Electrolytic Capacitor
Production

Price and Stock

DistributorSKUMinPkg
AvnetVZH101M1VTR-0810S05K
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components VZH101M1VTR-0810S.

IHS

Datasheet3 pages5 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.173
$ 0.173
Stock
0
551,240
551,240
Authorized Distributors
1
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
315 mA
300 mA
300 mA
Height - Seated (Max)
-
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-03-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components VZH101M1VTR-0810S provided by its distributors.

VZH Series 35 V 100 uF Ø8 x 10 mm 105°C SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333
CAP ALUM 100UF 35V 20% 5000LHRS 8 X 10
CAP ALUM 35V POLAR

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON