Surge Components VEJ100M1HTR-0606S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626
Production

Price and Stock

DistributorSKUMinPkg
AvnetVEJ100M1HTR-0606S6,00010K
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components VEJ100M1HTR-0606S.

Official Datasheet12 years ago

Alternate Parts

Price @ 1000
$ 0.041
Stock
6,000
112,223
Authorized Distributors
1
4
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
-
Aluminum
Voltage Rating (DC)
50 V
50 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
2000 hours
Ripple Current
32 mA
115.5 mA
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2017-01-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components VEJ100M1HTR-0606S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626
CAP ALUM 50V POLAR

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON