Surge Components SMAJ170A

Trans Voltage Suppressor Diode, 400W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Production

Price and Stock

DistributorSKUMinPkg
AvnetSMAJ170A022500
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components SMAJ170A.

IHS

Datasheet4 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.097
Stock
0
36,378
Authorized Distributors
1
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
-
199 V
Clamping Voltage
-
275 V
Peak Pulse Power
400 W
400 W
Peak Pulse Current
-
1.4 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-07-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components SMAJ170A provided by its distributors.

Trans Voltage Suppressor Diode, 400W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Transient Voltage Suppressor Uni-Direction 400W 2-Pin DO-214AC
Diode TVS Single Uni-Dir 170V 400W 2-Pin SMA

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON