Surge Components S3J

Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB

Price and Stock

DistributorSKUMinPkg
AvnetS3J015K
1d
Future ElectronicsS3J03KTape & Reel

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components S3J.

IHS

Datasheet2 pages11 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.126
$ 0.126
Stock
0
1,078,514
1,078,514
Authorized Distributors
2
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SMC
SMC
Forward Voltage
1.15 V
1.15 V
1.15 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
2.5 µs
2.5 µs

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1995-01-01

Descriptions

Descriptions of Surge Components S3J provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-214AB
S3 Series 3 A 600 V Surface Mount Glass Passivated Rectifier - DO-214AB

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON