Surge Components RZW470M1EBK-0511S

Radial aluminum electrolytic capacitor 20% 47muF
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RZW470M1EBK-0511S.

IHS

Datasheet3 pages5 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.062
$ 0.163
$ 0.163
Stock
2,793
235,913
235,913
Authorized Distributors
2
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
800 mΩ
800 mΩ
Life (Hours)
4000 hours
1000 hours
1000 hours
Ripple Current
105 mA
175 mA
175 mA
Height - Seated (Max)
-
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-03-13
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Surge Components RZW470M1EBK-0511S provided by its distributors.

Radial aluminum electrolytic capacitor 20% 47muF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
CAP ALUM 47UF 20% 25V RADIAL

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON