Surge Components RZW183M0JBK-1840S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount
$ 1.172
Production

Price and Stock

DistributorSKUMinPkg
AvnetRZW183M0JBK-1840S0800
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RZW183M0JBK-1840S.

IHS

Datasheet3 pages5 years ago

Alternate Parts

Price @ 1000
$ 1.172
$ 1.439
Stock
0
45,780
Authorized Distributors
1
3
Capacitance
18 mF
18 mF
Mount
-
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
8000 hours
Ripple Current
2.996 A
3.8 A
Height - Seated (Max)
-
40.005 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-03-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components RZW183M0JBK-1840S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 18000uF, Through Hole Mount
CAP ALUM 18000UF 6.3V 20% 8000LHRS 18 X 40
CAP ALUM 6.3V POLAR

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON