Surge Components RZW153M0JBK-1836S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
$ 0.985
Production

Price and Stock

DistributorSKUMinPkg
AvnetRZW153M0JBK-1836S01200
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RZW153M0JBK-1836S.

IHS

Datasheet3 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.985
$ 1.417
$ 1.417
Stock
0
41,807
41,807
Authorized Distributors
1
6
6
Capacitance
15 mF
15 mF
15 mF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
15 mΩ
15 mΩ
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
2.954 A
3.68 A
3.68 A
Height - Seated (Max)
-
35.5092 mm
35.5092 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components RZW153M0JBK-1836S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
CAP ALUM 15000UF 6.3V 20% 8000LHRS 18 X 35.5
CAP ALUM 6.3V POLAR

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON