Surge Components RXW471M0JBK-0811S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Production

Price and Stock

DistributorSKUMinPkg
AvnetRXW471M0JBK-0811S012K
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RXW471M0JBK-0811S.

IHS

Datasheet3 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.198
$ 0.198
Stock
0
244,060
244,060
Authorized Distributors
1
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
117 mΩ
117 mΩ
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
305.25 mA
555 mA
555 mA
Height - Seated (Max)
-
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2019-07-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components RXW471M0JBK-0811S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
CAP ALUM 470UF 6.3V 20% 5000LHRS 8 X 11.5
CAP ALUM 6.3V POLAR

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON