Surge Components RXW331M1JBK-1320S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Production

Price and Stock

DistributorSKUMinPkg
AvnetRXW331M1JBK-1320S03K
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RXW331M1JBK-1320S.

IHS

Datasheet3 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.553
$ 0.553
Stock
0
117,081
117,081
Authorized Distributors
1
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
85 mΩ
85 mΩ
Life (Hours)
7000 hours
5000 hours
5000 hours
Ripple Current
706.75 mA
1.285 A
1.285 A
Height - Seated (Max)
-
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-03-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components RXW331M1JBK-1320S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
CAP ALUM 63V POLAR

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON