Surge Components RXK682M1ABK-1636S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
$ 0.601
Production

Price and Stock

DistributorSKUMinPkg
AvnetRXK682M1ABK-1636S01K
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RXK682M1ABK-1636S.

IHS

Datasheet4 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.601
$ 1.057
$ 1.057
Stock
0
11,726
11,726
Authorized Distributors
1
5
5
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
2.295 A
2.41 A
2.41 A
Height - Seated (Max)
-
37.0078 mm
37.0078 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-03-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components RXK682M1ABK-1636S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
CAP ALUM 6800UF 10V 20% 5000LHRS 16 X 35.5
CAP ALUM 10V POLAR

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON