Surge Components RXK392M1VBK-1840S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
$ 0.964
Production

Price and Stock

DistributorSKUMinPkg
AvnetRXK392M1VBK-1840S0800
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RXK392M1VBK-1840S.

Alternate Parts

Price @ 1000
$ 0.964
$ 1.701
$ 1.701
Stock
0
24,299
24,299
Authorized Distributors
1
6
6
Capacitance
3.9 mF
3.9 mF
3.9 mF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
14 mΩ
14 mΩ
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
2.934 A
3.735 A
3.735 A
Height - Seated (Max)
-
40.005 mm
40.005 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-03-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components RXK392M1VBK-1840S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
CAP ALUM 3900UF 35V 20% 5000LHRS 18 X 40
CAP ALUM 35V POLAR

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON