Surge Components RXK392M1ABK-1335S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
Production

Price and Stock

DistributorSKUMinPkg
AvnetRXK392M1ABK-1335S02500
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RXK392M1ABK-1335S.

IHS

Datasheet4 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.767
Stock
0
28,462
Authorized Distributors
1
6
Capacitance
3.9 mF
3.9 mF
Mount
-
PCB, Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
-
22 mΩ
Life (Hours)
-
5000 hours
Ripple Current
2.196 A
2.51 A
Height - Seated (Max)
-
35.0012 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-03-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components RXK392M1ABK-1335S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount
CAP ALUM 3900UF 10V 20% 5000LHRS 12.5 X 35
CAP ALUM 10V POLAR

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON