Surge Components RXK331M1EBK-1016S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
$ 0.15
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RXK331M1EBK-1016S.

IHS

Datasheet4 pages5 years ago

Inventory History

3 month trend:
-21.43%

Alternate Parts

Price @ 1000
$ 0.15
$ 0.264
$ 0.264
Stock
1,926
81,484
81,484
Authorized Distributors
2
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
578 mA
825 mA
825 mA
Height - Seated (Max)
-
16.002 mm
16.002 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-03-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components RXK331M1EBK-1016S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitor
CAP ALUM 330UF 25V 20% 4000LHRS 10 X 16

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON