Surge Components RXK331M1CBK-1012S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RXK331M1CBK-1012S.

IHS

Datasheet4 pages5 years ago

Inventory History

3 month trend:
+1.00%

Alternate Parts

Price @ 1000
$ 0.122
$ 0.118
$ 0.118
Stock
2,365
9,472
9,472
Authorized Distributors
2
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
540 mA
480 mA
480 mA
Height - Seated (Max)
-
14.5034 mm
14.5034 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components RXK331M1CBK-1012S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitor
CAP ALUM 330UF 16V 20% 4000LHRS 10 X 12.5

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON