Surge Components RXK331M1CBK-0811S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RXK331M1CBK-0811S.

IHS

Datasheet4 pages5 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.086
$ 0.178
$ 0.178
Stock
2,704
186,077
186,077
Authorized Distributors
2
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
117 mΩ
117 mΩ
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
315 mA
555 mA
555 mA
Height - Seated (Max)
-
11.5062 mm
11.5062 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components RXK331M1CBK-0811S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitor
CAP ALUM 330UF 16V 20% 3000LHRS 8 X 11.5

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON