Surge Components RXK182M0JBK-1025S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Production

Price and Stock

DistributorSKUMinPkg
AvnetRXK182M0JBK-1025S06K
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RXK182M0JBK-1025S.

IHS

Datasheet4 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.396
$ 0.396
Stock
0
62,596
62,596
Authorized Distributors
1
6
6
Capacitance
1.8 mF
1.8 mF
1.8 mF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
45 mΩ
45 mΩ
Life (Hours)
-
3000 hours
3000 hours
Ripple Current
1.251 A
1.44 A
1.44 A
Height - Seated (Max)
-
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-03-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components RXK182M0JBK-1025S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
CAP ALUM 1800UF 6.3V 20% 4000LHRS 10 X 25
CAP ALUM 6.3V POLAR

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON