Surge Components RXK152M1CBK-1325S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Production

Price and Stock

DistributorSKUMinPkg
AvnetRXK152M1CBK-1325S03K
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RXK152M1CBK-1325S.

IHS

Datasheet4 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.411
$ 0.411
Stock
0
54,581
54,581
Authorized Distributors
1
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
1.521 A
1.49 A
1.49 A
Height - Seated (Max)
-
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components RXK152M1CBK-1325S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
CAP ALUM 1500UF 16V 20% 5000LHRS 12.5 X 25
CAP ALUM 16V POLAR

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON