Surge Components RXJ560M1VBK-0611S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
Production

Price and Stock

DistributorSKUMinPkg
AvnetRXJ560M1VBK-0611S020K
22h

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RXJ560M1VBK-0611S.

IHS

Datasheet3 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.137
$ 0.137
Stock
0
16,025
16,025
Authorized Distributors
1
4
4
Capacitance
56 µF
56 µF
56 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
182 mA
180 mA
180 mA
Height - Seated (Max)
-
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-03-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components RXJ560M1VBK-0611S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
CAP ALUM 56UF 35V 20% 2000LHRS 6.3 X 11
CAP ALUM 35V POLAR

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON