Surge Components RXJ330M1CBK-0511S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Production

Price and Stock

DistributorSKUMinPkg
AvnetRXJ330M1CBK-0511S030K
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RXJ330M1CBK-0511S.

IHS

Datasheet3 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.061
$ 0.061
Stock
0
30,925
30,925
Authorized Distributors
1
3
3
Capacitance
33 µF
33 µF
33 µF
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
1000 hours
1000 hours
Ripple Current
108 mA
65 mA
65 mA
Height - Seated (Max)
-
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-03-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components RXJ330M1CBK-0511S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
CAP ALUM 33UF 16V 20% 2000LHRS 5 X 11
CAP ALUM 16V POLAR

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON