Surge Components RXJ221M1HBK-1025S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Production

Price and Stock

DistributorSKUMinPkg
AvnetRXJ221M1HBK-1025S06K
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RXJ221M1HBK-1025S.

IHS

Datasheet3 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.28
$ 0.28
Stock
0
48,082
48,082
Authorized Distributors
1
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
825 mA
760 mA
760 mA
Height - Seated (Max)
-
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-03-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components RXJ221M1HBK-1025S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
CAP ALUM 220UF 50V 20% 5000LHRS 10 X 25
CAP ALUM 50V POLAR

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON