Surge Components RXJ101M1JBK-1020S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Production

Price and Stock

DistributorSKUMinPkg
AvnetRXJ101M1JBK-1020S06K
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RXJ101M1JBK-1020S.

IHS

Datasheet3 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.238
$ 0.238
Stock
0
76,993
76,993
Authorized Distributors
1
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
435 mA
495 mA
495 mA
Height - Seated (Max)
-
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components RXJ101M1JBK-1020S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
CAP ALUM 100UF 63V 20% 5000LHRS 10 X 12.5
CAP ALUM 63V POLAR

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON