Surge Components RXJ101M1ABK-0611S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Production

Price and Stock

DistributorSKUMinPkg
AvnetRXJ101M1ABK-0611S020K
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RXJ101M1ABK-0611S.

IHS

Datasheet3 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.21
$ 0.21
Stock
0
5,701
5,701
Authorized Distributors
1
3
3
Capacitance
100 µF
100 µF
100 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
182 mA
135 mA
135 mA
Height - Seated (Max)
-
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-03-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components RXJ101M1ABK-0611S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
CAP ALUM 100UF 10V 20% 2000LHRS 6.3 X 11
CAP ALUM 10V POLAR

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON