Surge Components RXJ101M0JBK-0511S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Production

Price and Stock

DistributorSKUMinPkg
AvnetRXJ101M0JBK-0511S030K
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RXJ101M0JBK-0511S.

IHS

Datasheet3 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.109
$ 0.109
Stock
0
78,847
78,847
Authorized Distributors
1
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
800 mΩ
800 mΩ
Life (Hours)
-
1000 hours
1000 hours
Ripple Current
108 mA
175 mA
175 mA
Height - Seated (Max)
-
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-03-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components RXJ101M0JBK-0511S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
CAP ALUM 100UF 6.3V 20% 2000LHRS 5 X 11
CAP ALUM 6.3V POLAR

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON