Surge Components RGA101M1JBK-1012S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
$ 0.089
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsRGA101M1JBK-1012S0500Bulk
AvnetRGA101M1JBK-1012S08K
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RGA101M1JBK-1012S.

IHS

Datasheet2 pages4 years ago

Alternate Parts

Price @ 1000
$ 0.089
$ 0.233
$ 0.233
Stock
0
175,534
175,534
Authorized Distributors
2
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
63 mΩ
63 mΩ
Life (Hours)
-
6000 hours
6000 hours
Ripple Current
235 mA
761 mA
761 mA
Height - Seated (Max)
-
13.9954 mm
13.9954 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components RGA101M1JBK-1012S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
RGA Series- 63V 100uF 10mm x 12.5mm LS = 5mm Aluminum Electrolytic Capacitors
CAP ALUM 100UF 63V 20% 2000LHRS 10 X 12.5

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON