Surge Components RGA101M1CBK-0511S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Production

Price and Stock

DistributorSKUMinPkg
AvnetRGA101M1CBK-0511S030K
22h

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RGA101M1CBK-0511S.

IHS

Datasheet2 pages4 years ago

Alternate Parts

Price @ 1000
$ 0.122
$ 0.122
Stock
0
244,683
244,683
Authorized Distributors
1
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
300 mΩ
300 mΩ
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
110 mA
280 mA
280 mA
Height - Seated (Max)
-
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-11-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Surge Components RGA101M1CBK-0511S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
CAP ALUM 100UF 16V 20% 2000LHRS 5 X 11

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON