Surge Components MURS120

Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA
Production

Price and Stock

DistributorSKUMinPkg
AvnetMURS12030,0009K
3h
Future ElectronicsMURS12003KTape & Reel

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components MURS120.

IHS

Datasheet2 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.247
$ 0.247
Stock
30,000
428,057
428,057
Authorized Distributors
2
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SMB
SMB
Forward Voltage
875 mV
710 mV
710 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
2 A
2 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
35 ns
35 ns
35 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-08-18
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Surge Components MURS120 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA
Fast / Ultrafast Diode, 200 V, 2 A, Single, 875 mV, 25 ns, 40 A, DO-214AA (SMB), 2 Pins
MURS120 Series 1 A 200 V Surface Mount Ultrafast Plastic Rectifier - DO-214AA

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON