Surge Components HBW101M1HTR-1010S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount,...
$ 0.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components HBW101M1HTR-1010S.

IHS

Datasheet2 pages5 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.366
$ 0.724
Stock
1
45,848
Authorized Distributors
1
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
-
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
28 mΩ
25 mΩ
Life (Hours)
-
4000 hours
Ripple Current
160 mA
160 mA
Height - Seated (Max)
-
10.3124 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-03-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Surge Components HBW101M1HTR-1010S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141
HBW Series 50 V 100 uF 125°C 10 x 10.2 mm Hybrid Polymer Capacitor
CAP ALUM HYB 100UF 20% 50V SMD

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON