Surge Components ES1M

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsES1M07500Tape & Reel
AvnetES1M022500
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components ES1M.

IHS

Datasheet2 pages9 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.086
$ 0.086
Stock
0
42,365,336
42,365,336
Authorized Distributors
2
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SMA
SMA
Forward Voltage
1.7 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
35 ns
1.8 µs
1.8 µs

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-08-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Surge Components ES1M provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC
Super Fast Surface Mount Rectifiers

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON