Superior Electric RS25GR

Conn Electrical Snap-on Pnl Receptacle Accurate Circuit Identification 1 Cond
$ 60.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Superior Electric RS25GR.

JRH Electronics

Datasheet12 pages25 years ago

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+3.57%

Related Parts

TE Connectivity172159-1
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480701-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity206151-2
Series 1 CPC Circular Plastic Connectors RECEPTACLE 37 PIN free hanging s.s. 23

Descriptions

Descriptions of Superior Electric RS25GR provided by its distributors.

CONN ELECTRICAL SNAP-ON PNL RECEPTACLE ACCURATE CIRCUIT IDENTIFICATION 1 COND
TEST RECEPTACLE, SKT-RECEPTACLE, 25A, WW, RED; Product Range:RS25 Series; Gender:Receptacle; Voltage Rating:250VAC; Current Rating:25A; Connector Mounting:Cable Mount; Contact Termination Type:Wire Wrap; Body Material:Ny
Test Receptacle, Skt-Receptacle, 25A, Ww, Red; Rango De Producto:Serie Rs25; Género:Receptáculo Eléctrico; Tensión Nominal:250Vac; Intensidad Nominal:25A; Conector, Montaje:Montaje De Cable; Tipo De Terminación Del Contacto:Enrollado |Superior Electric RS25GR

Manufacturer Aliases

Superior Electric has several brands around the world that distributors may use as alternate names. Superior Electric may also be known as the following names:

  • SUPERIOR
  • SUPERCON
  • SUPCON
  • DANAHER SPECIALITY PRODUCTS
  • Superior Controls
  • Danaher Superior Electric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS25GR.