Superior Electric RP25GR

Conn Electrical Snap-on Pnl Receptacle Positive-grip Pin Cont Engineering Grade
$ 57.433
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Superior Electric RP25GR.

Master Electronics

Datasheet12 pages25 years ago

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+191%

Related Parts

TE Connectivity172159-1
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480703-0
Connector, Soft Shell; Universal MATE-N-LOK; 4; Receptacle (Cap); Nylon; 19 A
TE Connectivity1-480701-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Superior Electric RP25GR provided by its distributors.

CONN ELECTRICAL SNAP-ON PNL RECEPTACLE POSITIVE-GRIP PIN CONT ENGINEERING GRADE
TEST RECEPTACLE, PIN-RECEPTACLE, 25A, WW, RED; Product Range:RP25 Series; Gender:Receptacle; Voltage Rating:250VAC; Current Rating:25A; Connector Mounting:Cable Mount; Contact Termination Type:Wire Wrap; Body Material:Ny
Test Receptacle, Pin-Receptacle, 25A, Ww, Red; Rango De Producto:Serie Rp25; Género:Receptáculo Eléctrico; Tensión Nominal:250Vac; Intensidad Nominal:25A; Conector, Montaje:Montaje De Cable; Tipo De Terminación Del Contacto:Enrollado |Superior Electric RP25GR

Manufacturer Aliases

Superior Electric has several brands around the world that distributors may use as alternate names. Superior Electric may also be known as the following names:

  • SUPERIOR
  • SUPERCON
  • SUPCON
  • DANAHER SPECIALITY PRODUCTS
  • Superior Controls
  • Danaher Superior Electric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP25GR.