Superior Electric PS25GR

Plug Socket Electrical Connector Red
$ 61.285
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Superior Electric PS25GR.

Farnell

Datasheet12 pages25 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+14.47%

Related Parts

TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity206708-1
Circular Connector, Circular Industrial, CPC Series 1, Cable Mount Plug, 9 Contacts
TE Connectivity350809-1
Connector, Soft Shell; Universal MATE-N-LOK; 5; Plug; Nylon; White; 19 A
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Superior Electric PS25GR provided by its distributors.

Plug Socket Electrical Connector Red
TEST PLUG, SOCKET-PLUG, 25A, RED; Product Range: PS25 Series; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 25A; Connector Mounting: Cable Mount; Contact Termination Type: Screw; Body Material: Nylon 06F068
Test Plug, Socket-Plug, 25A, Red; Rango De Producto:Serie Ps25; Género:Macho; Tensión Nominal:250Vac; Intensidad Nominal:25A; Conector, Montaje:Montaje De Cable; Tipo De Terminación Del Contacto:Tornillo; Color:Red |Superior Electric PS25GR

Manufacturer Aliases

Superior Electric has several brands around the world that distributors may use as alternate names. Superior Electric may also be known as the following names:

  • SUPERIOR
  • SUPERCON
  • SUPCON
  • DANAHER SPECIALITY PRODUCTS
  • Superior Controls
  • Danaher Superior Electric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS25GR.