Superior Electric PS250GR

Conn Electrical Snap-on Cbl Plug Accurate Circuit Identification Socket Cont
$ 204.651

Datasheets & Documents

Download datasheets and manufacturer documentation for Superior Electric PS250GR.

IHS

Datasheet12 pages25 years ago

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-34.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-04-17

Related Parts

TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity206708-1
Circular Connector, Circular Industrial, CPC Series 1, Cable Mount Plug, 9 Contacts
TE Connectivity350809-1
Connector, Soft Shell; Universal MATE-N-LOK; 5; Plug; Nylon; White; 19 A
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Superior Electric PS250GR provided by its distributors.

CONN ELECTRICAL SNAP-ON CBL PLUG ACCURATE CIRCUIT IDENTIFICATION SOCKET CONT
PLUG, SOCKET, 250A, RED; Connector Type:Plug; Series:PP250; Colour:Red; Connector Type:Plug; Current Rating:250A; Mounting Type:Panel
PLUG, SOCKET, 250A, RED; Product Range:-; Gender:Plug; Voltage Rating:600VAC; Current Rating:250A; Connector Mounting:Cable Mount; Contact Termination Type:Screw; SVHC:No SVHC (27-Jun-2018); Connector Colour:Red; Connect
Test Plug, Socket-Plug, 250A, Red; Rango De Producto:Serie Supercon; Género:Macho; Tensión Nominal:600Vac; Intensidad Nominal:250A; Conector, Montaje:Montaje De Cable; Tipo De Terminación Del Contacto:Tornillo; Color:Red |Superior Electric PS250GR

Manufacturer Aliases

Superior Electric has several brands around the world that distributors may use as alternate names. Superior Electric may also be known as the following names:

  • SUPERIOR
  • SUPERCON
  • SUPCON
  • DANAHER SPECIALITY PRODUCTS
  • Superior Controls
  • Danaher Superior Electric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS250GR.