Superior Electric PP50GB

Conn Electrical Snap-on Cbl Plug Positive-grip Pin Cont Engineering Grade 50A
$ 77.034
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Superior Electric PP50GB.

element14 APAC

Datasheet12 pages25 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+64.50%

Related Parts

TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity206708-1
Circular Connector, Circular Industrial, CPC Series 1, Cable Mount Plug, 9 Contacts
TE Connectivity350809-1
Connector, Soft Shell; Universal MATE-N-LOK; 5; Plug; Nylon; White; 19 A
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
Rectangular Power Connector, 2 Contact(s), Male or Female, Crimp Terminal, Plug

Descriptions

Descriptions of Superior Electric PP50GB provided by its distributors.

CONN ELECTRICAL SNAP-ON CBL PLUG POSITIVE-GRIP PIN CONT ENGINEERING GRADE 50A
TEST PLUG, PIN-PLUG, 50A, BLACK; Product Range:PP50 Series; Gender:Plug; Voltage Rating:250VAC; Current Rating:50A; Connector Mounting:Cable Mount; Contact Termination Type:Screw; Body Material:Nylon Plastic; Colour:Blac
Test Plug, Pin-Plug, 50A, Black; Rango De Producto:Serie Pp50; Género:Macho; Tensión Nominal:250Vac; Intensidad Nominal:50A; Conector, Montaje:Montaje De Cable; Tipo De Terminación Del Contacto:Tornillo; Color:Black |Superior Electric PP50GB

Manufacturer Aliases

Superior Electric has several brands around the world that distributors may use as alternate names. Superior Electric may also be known as the following names:

  • SUPERIOR
  • SUPERCON
  • SUPCON
  • DANAHER SPECIALITY PRODUCTS
  • Superior Controls
  • Danaher Superior Electric

Part Number Aliases

This part may be known by these alternate part numbers:

  • PP50GB.