Sunx ASFN66392

DC Fan Motor, 24 V DC, 60X60X25
$ 17.032
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sunx ASFN66392.

TME

Datasheet17 pages20 years ago

Related Parts

Phoenix MecanoE430
Enclosure, Two Tone, Ip40, Wall Mount, 40 Mm, 65 Mm, 120 Mm, Ps (Polystyrene), Grey Rohs Compliant: Yes

Descriptions

Descriptions of Sunx ASFN66392 provided by its distributors.

DC FAN MOTOR, 24 V DC, 60X60X25
FAN AXIAL 60X25MM 24VDC WIRE
5 Vdc Brushless Fan
Axial Fan Power consumption: 3.36 W Temperature range: -10 ... 60 °C Voltage: 24 VDC Weight: 80 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Stranded Wire 3-Pin Connecting cable: 300 mm Power consumption max.: 3.36 W Rated voltage: 24 VDC Revolution speed: 5000 rpm

Manufacturer Aliases

Sunx has several brands around the world that distributors may use as alternate names. Sunx may also be known as the following names:

  • PANASONIC / SUNX
  • AROMAT-SUNX
  • SUNX SENSORS
  • SUNX SENSORS USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASFN 66392