Phoenix Mecano E430

Enclosure, Two Tone, Ip40, Wall Mount, 40 Mm, 65 Mm, 120 Mm, Ps (Polystyrene), Grey Rohs Compliant: Yes
$ 15.96
Datasheet

Price and Stock

DistributorSKUMinPkg
TMEE43001
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Mecano E430.

TME

Datasheet1 page11 years ago
Datasheet1 page21 years ago

Newark

Inventory History

3 month trend:
+12.90%

Related Parts

Hammond1599HBK
Black Flame Retardant ABS Hand Held Enclosure with PCB Standoffs 220x110x44mm
Hammond1591GSBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, BLACK, 4.8X3.7X1.36 IN, IP54, 1591 SERIES
Hammond1599EBK
Black Flame Retardant ABS Hand Held Enclosure with PCB Standoffs 170x85x34mm
Bud IndustriesPS-11276
Bud Industries PS-11276 Plastibox Style C Electronic Enclosure, 1.4x3.8x6.3 in
Bud IndustriesPC-11402
ENCLOSURE, CLAMSHELL, POLYSTYRENE, UL94HB, GRAY,4.75X1.31X0.06 IN, PLASTICASESTYLE A
Bud IndustriesPBS-11273
Enclosure 6.30 in. H x 3.75 in. W x 1.41 in. D Non-Metallic Gray/Textured ABS

Descriptions

Descriptions of Phoenix Mecano E430 provided by its distributors.

Enclosure, Two Tone, Ip40, Wall Mount, 40 Mm, 65 Mm, 120 Mm, Ps (Polystyrene), Grey Rohs Compliant: Yes
CASE, TWO TONE GREY; Enclosure Type:Wall Mount; Enclosure Material:Polystyrene; External Height - Metric:40mm; External Width - Metric:65mm; External Depth - Metric:120mm; IP Rating:IP40; Body Colour:Grey; NEMA Rating:-;
Enclosure Material = Polystyrene / Protection Rating = IP40 / Enclosure Colour = Graphite Grey / Light Grey / External Width mm = 65 / External Depth mm = 120 / External Height mm = 40 / Internal Height mm = 34 / Series = Element Universal

Manufacturer Aliases

Phoenix Mecano has several brands around the world that distributors may use as alternate names. Phoenix Mecano may also be known as the following names:

  • Phoenix Mecano – PTR HARTMANN
  • Phoenix Mecano - BOPLA
  • Phoenix Mecano - ROSE
  • Phoenix Mecano – PTR
  • Phoenix Mecano North America
  • Phoenix Mecano - ROSE+BOPLA
  • PHOENIX MECANO INC
  • PHOENIX MECANO COMPAGNY
  • Phoenix Mecano : PM USA
  • RK Rose+Krieger Phoenix Mecano
  • PTR MESSTECHNIK GMBH & CO KG
  • PHOENIX MECANO SE ASIA
  • PHOENIX MECANO MTC
  • BOPLA (PHOENIX MECANO)
  • PHOENIX MECANO (SE
  • PTR - Phoenix Mecano
  • ROSE (PHOENIX MECANO)

Part Number Aliases

This part may be known by these alternate part numbers:

  • E 430