Sunon Fans DP200A-2123XST.GN

AC Fans Axial Fan, 120x120x38mm, 220-240VAC, 95/115CFM, 0.33/0.38H2O, Sleeve, Terminals
$ 15.02
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Sunon Fans DP200A-2123XST.GN.

IHS

Datasheet2 pages12 years ago

Future Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-16.08%

Supply Chain

Country of OriginMainland China
Introduction Date2012-05-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

AC Fan Axial Sleeve Bearing 115V 95CFM/115CFM 44dB/49dB 119 X 119 X 38.5mm Super High Speed
DC Fans Axial Fan, 120x120x25mm, 24VDC, 108.2CFM, 0.28H2O, Ball, Wire, Auto Restart
DC Fans Axial Fan, 120x120x25mm, 24VDC, 108.2CFM, 0.28H2O, Vapo, Wire, Auto Restart
AC Fan Ball 230V 0.08A 14W 60Hz 3100RPM 110CFM 110dB Flange Mount
AC Fan Ball Bearing 230V 0.23A 23W 50Hz/60Hz 3000RPM 110CFM 44dB Flange Mount
AC Fan Axial Ball Bearing 230V 110CFM/131CFM 43dB/47dB 120 X 120 X 38mm High Speed

Descriptions

Descriptions of Sunon Fans DP200A-2123XST.GN provided by its distributors.

AC Fans Axial Fan, 120x120x38mm, 220-240VAC, 95/115CFM, 0.33/0.38H2O, Sleeve, Terminals
AC Axial Fan, 120 x 120 x 38mm, 195.5m/h, 21W, 220240 V ac (DP Series)
AC Fan Sleeve Bearing 0.14A/0.12A 22W/21W 50Hz/60Hz 2700RPM/3100RPM 95CFM/115CFM 44dB/49dB Flange Mount
AC FAN, 220-240V, 120X120X38MM, 95/115CFM, 22W, 49DBA, 3100RPM, TERMINALS
AC Fan Axial Sleeve Bearing 220V to 240V 95CFM/115CFM 44dB/49dB 119 X 119 X 38.5mm Super High Speed
FAN/BLOWER AC FAN AXIAL 120 A 240 V 21 W
AC Fan, Axial Construction, 0.12A, 240V, 21W
Fan 230V 120x38 S T 161m³/h 44dBA
AC Fan 120X120X38mm 220-240VAC
IC,DP200A-2123XST.GN,120X120X3 8 <TX
AC FAN, SLEEVE, 120MM, 3100RPM, 220-240V; Nominal Rated Voltage AC:220V to 240V; Fan Frame Type:Square; Fan Frame Size:120mm; External Depth:38mm; Bearing Type:Sleeve Bearing; Air Flow - CFM:115CFM; Noise Rating:49dBA; IP Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Sunon Fans has several brands around the world that distributors may use as alternate names. Sunon Fans may also be known as the following names:

  • SUNON
  • SUNON INC
  • SUNONWEALTH ELECTRIC
  • SUNON TAIWAN
  • FANSUNON
  • Sunon Fan
  • SUNON[EmeFans&Motor]
  • SUNON USA
  • SUNON/EME FAN & MOTO
  • SUNONWEALTH ELECTRIC MACHINE

Part Number Aliases

This part may be known by these alternate part numbers:

  • DP200-A2123XST.GN
  • DP200A 2123XST.GN
  • DP200A/2123XST.GN
  • DP200A2123XST.GN
  • DP200A2123XSTGN