What’s new: Find the right parts faster with our redesigned experience

Learn more

NMB 4715FS-23T-B50-D00

AC Fan Ball 230V 0.08A 14W 60Hz 3100RPM 110CFM 110dB Flange Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 4715FS-23T-B50-D00.

IHS

Datasheet2 pages0 years ago

Farnell

Future Electronics

element14 APAC

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

AC Fans AC Axial Fan, 119x119x38mm, 115VAC, 110CFM, 14.4W, Flange Mount, Terminals
AC Fan Ball Bearing 230V 0.23A 23W 50Hz/60Hz 3000RPM 110CFM 44dB Flange Mount
AC Fan Axial Ball Bearing 230V 110CFM/131CFM 43dB/47dB 120 X 120 X 38mm High Speed
DC Fans Axial Fan, 120x120x25mm, 24VDC, 108.2CFM, 0.28H2O, Ball, Wire, Auto Restart
DC Fans Axial Fan, 120x120x38mm, 12VDC, 138CFM, 0.36H2O, Ball, Wire, Auto Restart
AC Fans AC Axial Fan, 119x119x38mm, 230VAC, 102CFM, 15/14W, Flange Mount, Terminals

Descriptions

Descriptions of NMB 4715FS-23T-B50-D00 provided by its distributors.

AC Fan Ball 230V 0.08A 14W 60Hz 3100RPM 110CFM 110dB Flange Mount
AC Fans AC Axial Fan, 119x119x38mm, 230VAC, 110CFM, 14W, Flange Mount, Terminals
119 x 38 mm 3100 RPM 110 CFM Aluminum Case 2 Terminal Ball Bearing Axial Fan
AC Fan, Axial Construction, 0.08A, 230V, 14W
AXIAL FAN, 119MM, 230VAC, 80mA
FAN AXIAL 119X38MM 230VAC TERM
NMB AC AXIAL FLOW MOTOR;20-MOQ
Axial Fan, 119Mm, 230Vac, 80Ma; Nominal Rated Voltage Ac:230V; Fan Frame Type:Square; Fan Frame Size:119Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:110Cfm; Noise Rating:45Dba; Power Rating:14W; Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 4715FS-23T-B50-D00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4715FS-23T-B50-D00...
  • 4715FS23TB50D00