SunLED XZUR56W

1104 Right Angle, 627nm Red LED; 1x3x2mm SMD, Chip Type Mount with Side-Emitting
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XZUR56W.

IHS

Datasheet4 pages9 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-0.35%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-10-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Yellow, Colorless Clear, 2.4mm
LED Uni-Color Yellow 591nm Automotive 2-Pin SMD T/R
Single Color LED, Super Red, Colorless Clear, 2.4mm
KingbrightAPB3025ESGC-F01
Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 2.5mm
KingbrightAPA2106SRCPRV
LED RED CLEAR 2SMD R/A / Red 640nm LED Indication - Discrete 1.85V 2-SMD, No Lead
KingbrightAPB3025EYC-F01
Dual Color LED, High Efficiency Red/yellow, Water Clear, 2.5mm

Descriptions

Descriptions of SunLED XZUR56W provided by its distributors.

1104 Right Angle, 627nm Red LED; 1x3x2mm SMD, Chip Type Mount with Side-Emitting
Single Color LED, Red, Water Clear, 2mm
SMD LEDs, Red, 120° Viewing Angle, RoHS
SunLED SCT
LED RED CLEAR 2SMD R/A

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA