SunLED XZM2DG79W

520nm Green LED; 2x3.8x3.2mm, SMD, Chip Type Mount with Water Clear Dome Lens, Oval Lens
$ 0.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XZM2DG79W.

IHS

Datasheet4 pages9 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-98.97%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-10-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Blue 465nm Automotive 2-Pin SMD T/R
Single Color LED, Blue, Colorless Clear, 1.7mm
KingbrightAA2214ZGS
Single Color LED, Green, Water Clear, 1.65mm
KingbrightAA3021ZGSK
Single Color LED, Green, Water Clear, 2.5mm
KingbrightAPDA3020ZGCK
Single Color LED, Green, Water Clear, T-3/4, 1.9mm
ams-OSRAMQ65110A7884
LED Uni-Color Green 523nm 2-Pin SMT T/R

Descriptions

Descriptions of SunLED XZM2DG79W provided by its distributors.

520nm Green LED; 2x3.8x3.2mm, SMD, Chip Type Mount with Water Clear Dome Lens, Oval Lens
Single Color LED, Green, Water Clear, 3mm
SMD LEDs, Green, 60°(H)/35°(V) Viewing Angle, RoHS
SunLED SCT
LED GREEN CLEAR 2SMD

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA