Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

SunLED XZM2ACR53W-1

Single Color LED, Red, Water Clear, 1.2mm

$ 0.266

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XZM2ACR53W-1.

IHS

Datasheet4 pages12 years ago

Inventory History

3 month trend:
-28.60%

CAD Models

Download SunLED XZM2ACR53W-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

LED Uni-Color Hyper Red 640nm 2-Pin Chip LED T/R
Single Color LED, Super Bright Orange, Water Clear, 1.2mm
Single-color LEDs; KINGBRIGHT; APT1608SYCK/J3-PRV; Yellow; 120 °; 2 V; 0603
LED Uni-Color Yellow 593nm 2-Pin Chip 0603(1608Metric) T/R
1.6X.8Mm Smt Led, alingap Org, Wtr Clr; |Lumex SML-LXFT0603SOC-TR
LED Uni-Color Red 655nm 2-PinChip 0603(1608Metric) T/R

Descriptions

Descriptions of SunLED XZM2ACR53W-1 provided by its distributors.

Single Color LED, Red, Water Clear, 1.2mm
LED RED CLEAR 0603 SMD

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XZM2ACR53W1