SunLED XZFBB78W

LED BLUE CLEAR CHIP SMD / Blue 470nm LED Indication - Discrete 3.3V 1209 (3224 Metric)
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XZFBB78W.

IHS

Datasheet4 pages5 years ago

Upverter

SunLED SCT

Inventory History

3 month trend:
+75.40%

CAD Models

Download SunLED XZFBB78W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Super Yellow, Clear, T-3/4, 1.8mm
Single Color LED, Super Orange, Clear, T-3/4, 1.8mm
Single Color LED, Super High Intensity Red, Water Clear, T-3/4, 1.8mm
LED Bi-Color Green/Hyper Red 515nm/645nm 4-Pin Chip LED T/R

Descriptions

Descriptions of SunLED XZFBB78W provided by its distributors.

LED BLUE CLEAR CHIP SMD / Blue 470nm LED Indication - Discrete 3.3V 1209 (3224 Metric)
465nm Blue LED; 2.4x3.2x2.4mm, SMD, Chip Type Mount with Water Clear Dome Lens
Single Color LED, Blue, Water Clear, T-3/4, 1.9mm
LED Uni-Color Blue 465nm 2-Pin Chip LED T/R
SMD LEDs, Blue, 20° Viewing Angle, RoHS
SunLED SCT

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA