Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright APBD3224LSURKZGKC

LED Bi-Color Green/Hyper Red 515nm/645nm 4-Pin Chip LED T/R
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APBD3224LSURKZGKC.

IHS

Datasheet4 pages5 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+77.79%

CAD Models

Download Kingbright APBD3224LSURKZGKC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2017-07-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Single Color LED, Ultra Super Green, Clear, T-3/4, 1.8mm
Single Color LED, Super High Intensity Red, Water Clear, T-3/4, 1.8mm
Single Color LED, Super Yellow, Clear, T-3/4, 1.8mm
Led Lamp; Bulb Size:1.8Mm; Led Color:Ora |Lumex SML-LXL1209SOC-TR

Descriptions

Descriptions of Kingbright APBD3224LSURKZGKC provided by its distributors.

LED Bi-Color Green/Hyper Red 515nm/645nm 4-Pin Chip LED T/R
Dual Color LED, Hyper Red/green, Water Clear, T-3/4, 1.9mm
525nm(green),630nm(red) 20° 2.7V,1.8V 2mA Green,2mA Red circular,with dome transparent colourless,red,green 4-SMD SMD mount 3.2mm*2.4mm*2.5mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG