SunLED XZDGK81FS

Right Angle, 515nm Green LED; 0.8x2.8x1.2mm, SMD Mount with Side-Emitting
$ 0.224
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XZDGK81FS.

IHS

Datasheet5 pages9 years ago

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-09-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KingbrightAA2810AZGSK
LED Uni-Color Green 515nm 2-Pin Chip LED T/R
KingbrightAA2214ZGS
Single Color LED, Green, Water Clear, 1.65mm
KingbrightAA3021ZGSK
Single Color LED, Green, Water Clear, 2.5mm
Single Color LED, Blue, Colorless Clear, 1.7mm
LED Uni-Color Yellow 597nm Automotive 2-Pin SMD T/R
LED Uni-Color Red 645nm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of SunLED XZDGK81FS provided by its distributors.

Right Angle, 515nm Green LED; 0.8x2.8x1.2mm, SMD Mount with Side-Emitting
Single Color LED, Green, Water Clear, 2.3mm
SMD LEDs, Green, 110° Viewing Angle, RoHS
SunLED SCT
LED GREEN CLEAR 2SMD R/A

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA