SunLED XYH1LUR11D

3mm Lens, One Position CBI ; Emitting Color Red with Red Diffused Lens
$ 0.242
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for XYH1LUR11D. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XYH1LUR11D.

IHS

Datasheet3 pages12 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.242
$ 0.073
Stock
0
88,451
Authorized Distributors
0
4
Illumination Color
-
-
Lens Color
-
Red
Case/Package
-
Radial
Number of Pins
-
-
Luminous Intensity
19 mcd
19 mcd
Lens Style
Diffused
Diffused
Forward Voltage
-
1.9 V
Forward Current
30 mA
30 mA
Test Current
-
10 mA
Viewing Angle
40 °
40 °
Dominant Wavelength
-
617 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-05-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of SunLED XYH1LUR11D provided by its distributors.

3mm Lens, One Position CBI ; Emitting Color Red with Red Diffused Lens
Single Color LED, Red, Diffused, T-1, 3mm
LED 3MM RED RED DIFF BI-COLOR
CIRCUIT BOARD INDICATOR, Red, 40°, Viewing Angle, RoHS
SunLED SCT
LED CBI 3MM RED DIFF RA

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA