SunLED XNC2LUG147D

3mm Lens, Two Position CBI ; Emitting Color Green with Green Diffused Lens
$ 0.524
Production

Price and Stock

DistributorSKUMinPkg
Abacus TechnologiesXNC2LUG147D0
3d

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XNC2LUG147D.

IHS

Datasheet3 pages12 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.524
$ 0.772
Stock
0
626
Authorized Distributors
0
0
Illumination Color
-
-
Lens Color
-
-
Case/Package
-
-
Number of Pins
-
-
Luminous Intensity
19 mcd
19 mcd
Lens Style
Diffused
Diffused
Forward Voltage
-
-
Forward Current
25 mA
25 mA
Test Current
-
-
Viewing Angle
40 °
40 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of SunLED XNC2LUG147D provided by its distributors.

3mm Lens, Two Position CBI ; Emitting Color Green with Green Diffused Lens
Single Color LED Array, Green, Diffused, T-1, 3mm
CIRCUIT BOARD INDICATOR, Green, 40° Viewing Angle, RoHS
SunLED SCT
LED CBI 3MM BI-LVL GRN RA
LED 3MM GRN DIFF BI-LEVEL

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA