SunLED XLUY39D

Single Color LED, Yellow, Diffused, T-1, 3mm
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for XLUY39D. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XLUY39D.

IHS

Datasheet4 pages18 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.079
Stock
0
5,125
Authorized Distributors
0
0
Illumination Color
-
-
Lens Color
-
Yellow
Case/Package
-
Radial
Number of Pins
-
-
Luminous Intensity
14 mcd
14 mcd
Lens Style
Diffused
Diffused
Forward Voltage
-
1.95 V
Forward Current
30 mA
30 mA
Test Current
-
10 mA
Viewing Angle
60 °
60 °
Dominant Wavelength
-
588 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-07-29
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of SunLED XLUY39D provided by its distributors.

Single Color LED, Yellow, Diffused, T-1, 3mm
THROUGH-HOLE LEDS, 3mm Round, Yellow, 60° Viewing Angle, RoHS
SunLED SCT

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA