SunLED XLUG39D

Single Color LED, Green, Diffused, T-1, 3mm
Production

Price and Stock

DistributorSKUMinPkg
Abacus TechnologiesXLUG39D01
3d

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XLUG39D.

IHS

Datasheet4 pages18 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.082
Stock
0
1,732
Authorized Distributors
0
1
Illumination Color
-
-
Lens Color
-
Green
Case/Package
-
Radial
Number of Pins
-
-
Luminous Intensity
14 mcd
14 mcd
Lens Style
Diffused
Diffused
Forward Voltage
-
2 V
Forward Current
25 mA
25 mA
Test Current
-
10 mA
Viewing Angle
60 °
60 °
Dominant Wavelength
-
568 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-07-29
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of SunLED XLUG39D provided by its distributors.

Single Color LED, Green, Diffused, T-1, 3mm
THROUGH-HOLE LEDS, 3mm Round, Green, 60° Viewing Angle, RoHS
SunLED SCT

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA